
BQ27500DRZT-V100 | |
|---|---|
DigiKey Part Number | 296-BQ27500DRZT-V100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27500DRZT-V100 |
Description | IC BATT FUEL GAUGE LI-ION 12SON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27500DRZT-V100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $44.67924 | $11,169.81 |
| 500 | $43.42630 | $21,713.15 |
| 750 | $42.79872 | $32,099.04 |
| 1,250 | $42.10368 | $52,629.60 |
| 1,750 | $41.69715 | $72,970.01 |

