


TPS799315DDCR | |
---|---|
DigiKey Part Number | 296-23410-2-ND - Tape & Reel (TR) 296-23410-1-ND - Cut Tape (CT) 296-23410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS799315DDCR |
Description | IC REG LINEAR 3.15V SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS799315DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.20286 | $9,608.58 |
6,000 | $3.12530 | $18,751.80 |
9,000 | $3.08645 | $27,778.05 |
15,000 | $3.04340 | $45,651.00 |
21,000 | $3.01824 | $63,383.04 |