Parametric Equivalent



TPS799185YZUR | |
|---|---|
DigiKey Part Number | 296-TPS799185YZURTR-ND - Tape & Reel (TR) 296-TPS799185YZURCT-ND - Cut Tape (CT) 296-TPS799185YZURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS799185YZUR |
Description | IC REG LIN 1.85V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS799185YZUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.68618 | $8,058.54 |
| 6,000 | $2.61901 | $15,714.06 |
| 9,000 | $2.58540 | $23,268.60 |
| 15,000 | $2.54812 | $38,221.80 |
| 21,000 | $2.52636 | $53,053.56 |
| 30,000 | $2.50541 | $75,162.30 |


