


TPS79501QDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-36850-2-ND - Tape & Reel (TR) 296-36850-1-ND - Cut Tape (CT) 296-36850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79501QDRBRQ1 |
Description | IC REG LIN POS ADJ 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79501QDRBRQ1 Models |
Category | Current - Quiescent (Iq) 385 µA |
Mfr | PSRR 59dB ~ 39dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SON (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39050PUR | STMicroelectronics | 6,828 | 497-8717-1-ND | $8.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 10 | $21.19500 | $211.95 |
| 25 | $19.43560 | $485.89 |
| 100 | $17.50520 | $1,750.52 |
| 250 | $16.58472 | $4,146.18 |
| 500 | $16.37772 | $8,188.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $15.00928 | $45,027.84 |

