


TPS79433DCQR | |
|---|---|
DigiKey Part Number | 296-14437-2-ND - Tape & Reel (TR) 296-14437-1-ND - Cut Tape (CT) 296-14437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79433DCQR |
Description | IC REG LIN 3.3V 250MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79433DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.69000 | $22.69 |
| 10 | $16.93600 | $169.36 |
| 25 | $15.49240 | $387.31 |
| 100 | $13.90910 | $1,390.91 |
| 250 | $13.15408 | $3,288.52 |
| 500 | $12.69860 | $6,349.30 |
| 1,000 | $12.32378 | $12,323.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.92815 | $29,820.38 |
| 5,000 | $11.68969 | $58,448.45 |



