MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS79333DBVRG4 | |
|---|---|
DigiKey Part Number | 296-52826-2-ND - Tape & Reel (TR) 296-52826-1-ND - Cut Tape (CT) 296-52826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79333DBVRG4 |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79333DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27692 | $6,830.76 |
| 6,000 | $2.21828 | $13,309.68 |
| 9,000 | $2.18894 | $19,700.46 |
| 15,000 | $2.15640 | $32,346.00 |
| 21,000 | $2.13739 | $44,885.19 |
| 30,000 | $2.11911 | $63,573.30 |













