TPS79333DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $2.80000
Datasheet

Similar


Microchip Technology
In Stock: 3,000
Unit Price: $5.18000
Datasheet

Similar


Microchip Technology
In Stock: 10,278
Unit Price: $5.18000
Datasheet

Similar


Microchip Technology
In Stock: 2,288
Unit Price: $3.54000
Datasheet

Similar


Microchip Technology
In Stock: 3,847
Unit Price: $6.49000
Datasheet

Similar


Microchip Technology
In Stock: 4,403
Unit Price: $5.59000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 472
Unit Price: $3.37000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1,917
Unit Price: $5.84000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79333DBVRG4

DigiKey Part Number
296-52826-2-ND - Tape & Reel (TR)
296-52826-1-ND - Cut Tape (CT)
296-52826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79333DBVRG4
Description
IC REG LINEAR 3.3V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79333DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 200mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
70dB ~ 43dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.27692$6,830.76
6,000$2.21828$13,309.68
9,000$2.18894$19,700.46
15,000$2.15640$32,346.00
21,000$2.13739$44,885.19
30,000$2.11911$63,573.30
Manufacturers Standard Package