SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79147DBVT

DigiKey Part Number
296-TPS79147DBVTTR-ND - Tape & Reel (TR)
296-TPS79147DBVTCT-ND - Cut Tape (CT)
296-TPS79147DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79147DBVT
Description
IC REG LINEAR 4.7V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79147DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
4.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 100mA
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
70dB ~ 37dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,483
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.78000$14.78
10$10.86300$108.63
25$9.88600$247.15
100$8.80710$880.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$8.29312$2,073.28
500$7.98290$3,991.45
750$7.82760$5,870.70
Manufacturers Standard Package

Other Suppliers on DigiKey

6,714In Stock
Ships from Rochester Electronics, LLC