TPS79133DBVRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,636
Unit Price: $19.90000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 57,995
Unit Price: $2.71000
Datasheet

Similar


STMicroelectronics
In Stock: 5,296
Unit Price: $3.04000
Datasheet

Similar


Microchip Technology
In Stock: 3,000
Unit Price: $5.18000
Datasheet

Similar


Microchip Technology
In Stock: 10,278
Unit Price: $5.18000
Datasheet

Similar


Microchip Technology
In Stock: 3,847
Unit Price: $6.49000
Datasheet

Similar


Microchip Technology
In Stock: 4,443
Unit Price: $4.03000
Datasheet

Similar


Microchip Technology
In Stock: 4,403
Unit Price: $5.59000
Datasheet

Similar


Richtek USA Inc.
In Stock: 472
Unit Price: $3.37000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79133DBVRG4

DigiKey Part Number
TPS79133DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79133DBVRG4
Description
IC REG LINEAR 3.3V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79133DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 100mA
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
70dB ~ 37dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes