


TPS79030DBVT | |
---|---|
DigiKey Part Number | 296-32577-2-ND - Tape & Reel (TR) 296-32577-1-ND - Cut Tape (CT) 296-32577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79030DBVT |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79030DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.63000 | $30.63 |
10 | $23.09800 | $230.98 |
25 | $21.21400 | $530.35 |
100 | $19.14310 | $1,914.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $18.15584 | $4,538.96 |
500 | $17.56102 | $8,780.51 |
750 | $17.26303 | $12,947.27 |
1,250 | $16.93286 | $21,166.08 |
1,750 | $16.73993 | $29,294.88 |
2,500 | $16.55436 | $41,385.90 |