


TPS79028DBVR | |
---|---|
DigiKey Part Number | 296-8154-2-ND - Tape & Reel (TR) 296-8154-1-ND - Cut Tape (CT) 296-8154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79028DBVR |
Description | IC REG LINEAR 2.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79028DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.03000 | $26.03 |
10 | $19.50900 | $195.09 |
25 | $17.88040 | $447.01 |
100 | $16.09030 | $1,609.03 |
250 | $15.23668 | $3,809.17 |
500 | $14.72248 | $7,361.24 |
1,000 | $14.29913 | $14,299.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.77614 | $41,328.42 |
6,000 | $13.52022 | $81,121.32 |