SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78918DBVR

DigiKey Part Number
296-8147-2-ND - Tape & Reel (TR)
296-8147-1-ND - Cut Tape (CT)
296-8147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78918DBVR
Description
IC REG LINEAR 1.8V 100MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS78918DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
85dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.45000$14.45
10$10.62500$106.25
25$9.65960$241.49
100$8.60270$860.27
250$8.09836$2,024.59
500$7.79438$3,897.19
1,000$7.54410$7,544.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.23501$21,705.03
6,000$7.08381$42,502.86
9,000$7.00806$63,072.54
Manufacturers Standard Package

Other Suppliers on DigiKey

16,228In Stock
Ships from Rochester Electronics, LLC