LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78628KTTT

DigiKey Part Number
296-14424-2-ND - Tape & Reel (TR)
296-14424-1-ND - Cut Tape (CT)
296-14424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78628KTTT
Description
IC REG LINEAR 2.8V 1.5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS78628KTTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 1.5A
Current - Output
Current - Quiescent (Iq)
385 µA
PSRR
59dB ~ 32dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.74000$34.74
10$26.29300$262.93
25$24.18880$604.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$20.14200$1,007.10
100$19.20440$1,920.44
150$18.73440$2,810.16
250$18.21412$4,553.53
350$17.91000$6,268.50
500$17.61746$8,808.73
1,250$16.98742$21,234.28
2,500$16.60770$41,519.25
5,000$16.29524$81,476.20
Manufacturers Standard Package

Other Suppliers on DigiKey

13,700In Stock
Ships from Rochester Electronics, LLC