LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78625KTTR

DigiKey Part Number
296-TPS78625KTTR-ND - Tape & Reel (TR)
296-TPS78625KTCT-ND - Cut Tape (CT)
296-TPS78625KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78625KTTR
Description
IC REG LINEAR 2.5V 1.5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS78625KTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
385 µA
PSRR
59dB ~ 32dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.65000$34.65
10$26.22600$262.26
25$24.12720$603.18
100$21.81910$2,181.91
250$20.71800$5,179.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.57252$8,786.26
1,000$17.08257$17,082.57
1,500$16.83715$25,255.73
2,500$16.56533$41,413.32
3,500$16.40647$57,422.64
5,000$16.25367$81,268.35
Manufacturers Standard Package

Other Suppliers on DigiKey

55,171In Stock
Ships from Rochester Electronics, LLC