


TPS78618DCQ | |
---|---|
DigiKey Part Number | 296-34652-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS78618DCQ |
Description | IC REG LIN 1.8V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78618DCQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 32dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.23000 | $42.23 |
10 | $32.19500 | $321.95 |
78 | $27.35449 | $2,133.65 |
156 | $26.25583 | $4,095.91 |
312 | $25.35192 | $7,909.80 |
546 | $24.74033 | $13,508.22 |
1,014 | $24.16684 | $24,505.18 |
2,574 | $23.47166 | $60,416.05 |