
TPS78433BQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78433BQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78433BQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78433BQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78433BQWDRBRQ1 |
Description | IC REG LINEAR 3.3V 300MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78433BQWDRBRQ1 Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | PSRR 60dB ~ 30dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, UVLO |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.32V @ 300mA | Supplier Device Package 8-SON (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.45900 | $54.59 |
| 25 | $4.92320 | $123.08 |
| 100 | $4.32780 | $432.78 |
| 250 | $4.04432 | $1,011.08 |
| 500 | $3.87348 | $1,936.74 |
| 1,000 | $3.74851 | $3,748.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.55898 | $10,676.94 |
| 6,000 | $3.47391 | $20,843.46 |
| 9,000 | $3.43133 | $30,881.97 |
| 15,000 | $3.38412 | $50,761.80 |
| 21,000 | $3.35656 | $70,487.76 |



