
TPS78418QWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78418QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78418QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78418QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78418QWDRBRQ1 |
Description | IC REG LINEAR 1.8V 300MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78418QWDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.86700 | $48.67 |
| 25 | $4.37720 | $109.43 |
| 100 | $3.84270 | $384.27 |
| 250 | $3.58752 | $896.88 |
| 500 | $3.43346 | $1,716.73 |
| 1,000 | $3.30693 | $3,306.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.15048 | $9,451.44 |
| 6,000 | $3.07392 | $18,443.52 |
| 9,000 | $3.03558 | $27,320.22 |
| 15,000 | $2.99311 | $44,896.65 |
| 21,000 | $2.96827 | $62,333.67 |

