
TPS78418QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78418QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS78418QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS78418QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78418QDBVRQ1 |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78418QDBVRQ1 Models |
Category | Current - Supply (Max) 43 µA |
Mfr | PSRR 60dB ~ 30dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.14V @ 300mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 30 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.45900 | $54.59 |
| 25 | $4.92320 | $123.08 |
| 100 | $4.32780 | $432.78 |
| 250 | $4.04432 | $1,011.08 |
| 500 | $3.87348 | $1,936.74 |
| 1,000 | $3.74851 | $3,748.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.55898 | $10,676.94 |
| 6,000 | $3.47391 | $20,843.46 |
| 9,000 | $3.43133 | $30,881.97 |
| 15,000 | $3.38412 | $50,761.80 |
| 21,000 | $3.35656 | $70,487.76 |


