


TPS78415QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS78415QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS78415QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS78415QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78415QDBVRQ1 |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78415QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 43 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.48300 | $44.83 |
25 | $4.02680 | $100.67 |
100 | $3.53070 | $353.07 |
250 | $3.29292 | $823.23 |
500 | $3.14990 | $1,574.95 |
1,000 | $3.03208 | $3,032.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.75071 | $8,252.13 |
6,000 | $2.68226 | $16,093.56 |
9,000 | $2.64796 | $23,831.64 |
15,000 | $2.60998 | $39,149.70 |
21,000 | $2.58777 | $54,343.17 |
30,000 | $2.56644 | $76,993.20 |