Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS784105QWDRBRQ1

DigiKey Part Number
296-TPS784105QWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS784105QWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS784105QWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS784105QWDRBRQ1
Description
IC REG LINEAR 1V 300MA 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS784105QWDRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.775V @ 300mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
60dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,581
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$5.00700$50.07
25$4.50880$112.72
100$3.95780$395.78
250$3.69508$923.77
500$3.53656$1,768.28
1,000$3.40888$3,408.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.24500$9,735.00
6,000$3.16614$18,996.84
9,000$3.12664$28,139.76
15,000$3.08290$46,243.50
21,000$3.05732$64,203.72
Manufacturers Standard Package