TPS781250200DDCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 537
Unit Price: $10.69000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS781250200DDCR

DigiKey Part Number
296-29966-2-ND - Tape & Reel (TR)
296-29966-1-ND - Cut Tape (CT)
296-29966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS781250200DDCR
Description
IC REG LINEAR 2.5/2V 150MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS781250200DDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V, 2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA, -
Current - Output
Current - Quiescent (Iq)
1.3 µA
Current - Supply (Max)
8 µA
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.94686$8,840.58
6,000$2.87439$17,246.34
9,000$2.83809$25,542.81
15,000$2.79788$41,968.20
21,000$2.77438$58,261.98
Manufacturers Standard Package