6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS780300250DRVT

DigiKey Part Number
296-41868-2-ND - Tape & Reel (TR)
296-41868-1-ND - Cut Tape (CT)
296-41868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS780300250DRVT
Description
IC REG LIN 3V/2.5V 150MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS780300250DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V, 2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA, 0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
800 nA
Current - Supply (Max)
5 µA
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.62000$10.62
10$7.70500$77.05
25$6.98080$174.52
100$6.18060$618.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.27936$1,319.84
500$5.06646$2,533.23
750$4.95995$3,719.96
1,250$4.84193$6,052.41
1,750$4.77287$8,352.52
2,500$4.70653$11,766.32
6,250$4.56362$28,522.62
12,500$4.47754$55,969.25
Manufacturers Standard Package