


TPS77501D | |
---|---|
DigiKey Part Number | 296-2772-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS77501D |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77501D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.45000 | $31.45 |
10 | $23.74900 | $237.49 |
75 | $20.07507 | $1,505.63 |
150 | $19.22007 | $2,883.01 |
300 | $18.51650 | $5,554.95 |
525 | $18.04015 | $9,471.08 |
1,050 | $17.54537 | $18,422.64 |
2,550 | $17.03740 | $43,445.37 |