


TPS77101DGK | |
---|---|
DigiKey Part Number | 296-8094-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS77101DGK |
Description | IC REG LIN POS ADJ 150MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77101DGK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.56000 | $40.56 |
10 | $30.89000 | $308.90 |
80 | $26.17775 | $2,094.22 |
160 | $25.12569 | $4,020.11 |
320 | $24.25991 | $7,763.17 |
560 | $23.67407 | $13,257.48 |
1,040 | $23.12470 | $24,049.69 |
2,560 | $22.47796 | $57,543.58 |