


TPS77050DBVR | |
---|---|
DigiKey Part Number | 296-11052-2-ND - Tape & Reel (TR) 296-11052-1-ND - Cut Tape (CT) 296-11052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77050DBVR |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77050DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.20000 | $11.20 |
10 | $8.16600 | $81.66 |
25 | $7.39880 | $184.97 |
100 | $6.55840 | $655.84 |
250 | $6.15720 | $1,539.30 |
500 | $5.91536 | $2,957.68 |
1,000 | $5.71614 | $5,716.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.47016 | $16,410.48 |
6,000 | $5.34980 | $32,098.80 |
9,000 | $5.28953 | $47,605.77 |
15,000 | $5.22274 | $78,341.10 |