


TPS76933QDBVRSV | |
|---|---|
DigiKey Part Number | 2156-TPS76933QDBVRSV-ND |
Manufacturer | |
Manufacturer Product Number | TPS76933QDBVRSV |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76933QDBVRSV Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Bulk | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 100mA |

