


TPS76930QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-TPS76930QDBVRG4Q1TR-ND - Tape & Reel (TR) 296-TPS76930QDBVRG4Q1CT-ND - Cut Tape (CT) 296-TPS76930QDBVRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76930QDBVRG4Q1 |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76930QDBVRG4Q1 Models |
Category | Current - Quiescent (Iq) 28 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.23V @ 100mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 10 | $13.78700 | $137.87 |
| 25 | $12.57880 | $314.47 |
| 100 | $11.24780 | $1,124.78 |
| 250 | $10.61328 | $2,653.32 |
| 500 | $10.23034 | $5,115.17 |
| 1,000 | $9.91529 | $9,915.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.52609 | $28,578.27 |
| 6,000 | $9.33564 | $56,013.84 |

