


TPS76928DBVT | |
|---|---|
DigiKey Part Number | 296-2758-2-ND - Tape & Reel (TR) 296-2758-1-ND - Cut Tape (CT) 296-2758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76928DBVT |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76928DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $12.67800 | $126.78 |
| 25 | $11.55600 | $288.90 |
| 100 | $10.32370 | $1,032.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.73592 | $2,433.98 |
| 500 | $9.38122 | $4,690.61 |
| 750 | $9.20380 | $6,902.85 |
| 1,250 | $9.00702 | $11,258.78 |
| 1,750 | $8.89205 | $15,561.09 |
| 2,500 | $8.78142 | $21,953.55 |
| 6,250 | $8.54334 | $53,395.88 |

