Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76927DBVT

DigiKey Part Number
296-TPS76927DBVTTR-ND - Tape & Reel (TR)
296-TPS76927DBVTCT-ND - Cut Tape (CT)
296-TPS76927DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76927DBVT
Description
IC REG LINEAR 2.7V 100MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76927DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.68000$17.68
10$13.05600$130.56
25$11.90480$297.62
100$10.63370$1,063.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.02792$2,506.98
500$9.66272$4,831.36
750$9.47983$7,109.87
1,250$9.27727$11,596.59
1,750$9.15875$16,027.81
2,500$9.04493$22,612.33
Manufacturers Standard Package

Other Suppliers on DigiKey

4,778In Stock
Ships from Rochester Electronics, LLC