Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77133DGKR

DigiKey Part Number
296-46397-2-ND - Tape & Reel (TR)
296-46397-1-ND - Cut Tape (CT)
296-46397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS77133DGKR
Description
IC REG LINEAR 3.3V 150MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS77133DGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 50mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,649
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.45000$34.45
10$26.10300$261.03
25$24.01320$600.33
100$21.71130$2,171.13
250$20.61492$5,153.73
500$19.95374$9,976.87
1,000$19.40956$19,409.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$18.83519$47,087.97
Manufacturers Standard Package

Other Suppliers on DigiKey

14,584In Stock
Ships from Rochester Electronics, LLC