


TPS76733QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-15285-2-ND - Tape & Reel (TR) 296-15285-1-ND - Cut Tape (CT) 296-15285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76733QPWPRQ1 |
Description | IC REG LINEAR 3.3V 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76733QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.75000 | $42.75 |
| 10 | $32.59000 | $325.90 |
| 25 | $30.05120 | $751.28 |
| 100 | $27.25510 | $2,725.51 |
| 250 | $26.03848 | $6,509.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $23.91372 | $47,827.44 |

