


TPS76718QPWP | |
---|---|
DigiKey Part Number | 296-8078-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76718QPWP |
Description | IC REG LINEAR 1.8V 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76718QPWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.23000 | $42.23 |
10 | $32.17900 | $321.79 |
70 | $27.53257 | $1,927.28 |
140 | $26.40121 | $3,696.17 |
280 | $25.47011 | $7,131.63 |
560 | $24.70350 | $13,833.96 |
1,050 | $24.12627 | $25,332.58 |
2,520 | $23.47472 | $59,156.29 |