


TPS76327DBVT | |
|---|---|
DigiKey Part Number | 296-TPS76327DBVTTR-ND - Tape & Reel (TR) 296-TPS76327DBVTCT-ND - Cut Tape (CT) 296-TPS76327DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76327DBVT |
Description | IC REG LINEAR 2.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76327DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $8.69800 | $86.98 |
| 25 | $7.89280 | $197.32 |
| 100 | $7.00390 | $700.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.73984 | $1,184.96 |
| 500 | $4.54566 | $2,272.83 |
| 750 | $4.44827 | $3,336.20 |
| 1,250 | $4.34042 | $5,425.52 |

