TPS76150DBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,853
Unit Price: $14.31000
Datasheet

Similar


Texas Instruments
In Stock: 2,406
Unit Price: $9.04000
Datasheet

Similar


Texas Instruments
In Stock: 7,994
Unit Price: $9.04000
Datasheet

Similar


STMicroelectronics
In Stock: 3,715
Unit Price: $6.00000
Datasheet

Similar


STMicroelectronics
In Stock: 13,019
Unit Price: $5.76000
Datasheet

Similar


Microchip Technology
In Stock: 5,829
Unit Price: $4.44000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76150DBVTG4

DigiKey Part Number
TPS76150DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS76150DBVTG4
Description
IC REG LINEAR 5V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76150DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 100mA
Current - Output
Current - Quiescent (Iq)
115 µA
Current - Supply (Max)
4 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes