
TPS75105YFFT | |
---|---|
DigiKey Part Number | 296-TPS75105YFFTTR-ND - Tape & Reel (TR) 296-TPS75105YFFTCT-ND - Cut Tape (CT) 296-TPS75105YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75105YFFT |
Description | IC LED DRVR LIN PWM 25MA 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS75105YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
10 | $11.12100 | $111.21 |
25 | $10.12200 | $253.05 |
100 | $9.02230 | $902.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.49708 | $2,124.27 |
500 | $8.18046 | $4,090.23 |
750 | $8.02181 | $6,016.36 |
1,250 | $7.84615 | $9,807.69 |
1,750 | $7.74349 | $13,551.11 |
2,500 | $7.64473 | $19,111.83 |
6,250 | $7.43214 | $46,450.88 |