
TPS75103YFFT | |
|---|---|
DigiKey Part Number | 296-TPS75103YFFTTR-ND - Tape & Reel (TR) 296-TPS75103YFFTCT-ND - Cut Tape (CT) 296-TPS75103YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75103YFFT |
Description | IC LED DRVR LIN PWM 25MA 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS75103YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.01000 | $15.01 |
| 10 | $11.02200 | $110.22 |
| 25 | $10.03160 | $250.79 |
| 100 | $8.94170 | $894.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.42120 | $2,105.30 |
| 500 | $8.10742 | $4,053.71 |
| 750 | $7.95019 | $5,962.64 |
| 1,250 | $7.77610 | $9,720.12 |
| 1,750 | $7.67435 | $13,430.11 |
| 2,500 | $7.57647 | $18,941.17 |
| 6,250 | $7.36578 | $46,036.12 |

