TPS75100YFFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS75103YFFT

DigiKey Part Number
296-TPS75103YFFTTR-ND - Tape & Reel (TR)
296-TPS75103YFFTCT-ND - Cut Tape (CT)
296-TPS75103YFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS75103YFFT
Description
IC LED DRVR LIN PWM 25MA 9DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS75103YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, DSBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.01000$15.01
10$11.02200$110.22
25$10.03160$250.79
100$8.94170$894.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$8.42120$2,105.30
500$8.10742$4,053.71
750$7.95019$5,962.64
1,250$7.77610$9,720.12
1,750$7.67435$13,430.11
2,500$7.57647$18,941.17
6,250$7.36578$46,036.12
Manufacturers Standard Package

Other Suppliers on DigiKey

35,500In Stock
Ships from Rochester Electronics, LLC