TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS77825PWP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75101QPWPR

DigiKey Part Number
296-29424-2-ND - Tape & Reel (TR)
296-29424-1-ND - Cut Tape (CT)
296-29424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS75101QPWPR
Description
IC REG LIN POS ADJ 1.5A 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS75101QPWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.30V @ 1.5A
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
63dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9,659 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.83000$33.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$23.94373$47,887.46
Manufacturers Standard Package

Other Suppliers on DigiKey

9,659In Stock
Ships from Rochester Electronics, LLC