TPS75100YFFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS75100YFFT

DigiKey Part Number
296-TPS75100YFFTTR-ND - Tape & Reel (TR)
296-TPS75100YFFTCT-ND - Cut Tape (CT)
296-TPS75100YFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS75100YFFT
Description
IC LED DRVR LIN PWM 25MA 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS75100YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, DSBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.11000$15.11
10$11.09300$110.93
25$10.09640$252.41
100$8.99930$899.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$8.47540$2,118.85
500$8.15960$4,079.80
750$8.00135$6,001.01
1,250$7.82614$9,782.67
1,750$7.72374$13,516.55
2,500$7.62523$19,063.08
6,250$7.41318$46,332.38
Manufacturers Standard Package

Other Suppliers on DigiKey

13,548In Stock
Ships from Rochester Electronics, LLC