LED Driver IC 4 Output Linear PWM Dimming 25mA 10-SON (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS75100DSKT

DigiKey Part Number
296-TPS75100DSKTTR-ND - Tape & Reel (TR)
296-TPS75100DSKTCT-ND - Cut Tape (CT)
296-TPS75100DSKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS75100DSKT
Description
IC LED DRVR LIN PWM 25MA 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear PWM Dimming 25mA 10-SON (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS75100DSKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-SON (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.13000$15.13
10$11.10700$111.07
25$10.10920$252.73
100$9.01080$901.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$8.48624$2,121.56
500$8.17004$4,085.02
750$8.01157$6,008.68
1,250$7.83614$9,795.18
1,750$7.73361$13,533.82
2,500$7.63498$19,087.45
6,250$7.42266$46,391.62
Manufacturers Standard Package