
TPS746125PQWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS746125PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS746125PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS746125PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS746125PQWDRBRQ1 |
Description | IC REG LINEAR 1.25V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.625V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $6.91500 | $69.15 |
25 | $6.25640 | $156.41 |
100 | $5.52700 | $552.70 |
250 | $5.17992 | $1,294.98 |
500 | $4.97048 | $2,485.24 |
1,000 | $4.79819 | $4,798.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.57411 | $13,722.33 |
6,000 | $4.47014 | $26,820.84 |
9,000 | $4.41809 | $39,762.81 |
15,000 | $4.36040 | $65,406.00 |