Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS74601PQWDRBRQ1

DigiKey Part Number
296-TPS74601PQWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS74601PQWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS74601PQWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74601PQWDRBRQ1
Description
IC REG LINEAR POS ADJ 1A 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS74601PQWDRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.55V
Voltage - Output (Max)
Voltage Dropout (Max)
1.09V @ 1A
Current - Output
Current - Quiescent (Iq)
36 µA
PSRR
53dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,239
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.78000$9.78
10$7.10300$71.03
25$6.41920$160.48
100$5.67200$567.20
250$5.31568$1,328.92
500$5.10078$2,550.39
1,000$4.99382$4,993.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.70533$14,115.99
6,000$4.59837$27,590.22
9,000$4.54484$40,903.56
15,000$4.48550$67,282.50
Manufacturers Standard Package