


TPS7433DR | |
---|---|
DigiKey Part Number | 296-48776-2-ND - Tape & Reel (TR) 296-48776-1-ND - Cut Tape (CT) 296-48776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7433DR |
Description | IC REG LINEAR 3.3V 200MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7433DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.37000 | $24.37 |
10 | $18.23400 | $182.34 |
25 | $16.69440 | $417.36 |
100 | $15.00610 | $1,500.61 |
250 | $14.20052 | $3,550.13 |
500 | $13.71534 | $6,857.67 |
1,000 | $13.31575 | $13,315.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.89404 | $32,235.10 |
5,000 | $12.63987 | $63,199.35 |