
TPS74001DPTEVM-713 | |
|---|---|
DigiKey Part Number | 296-50159-ND |
Manufacturer | |
Manufacturer Product Number | TPS74001DPTEVM-713 |
Description | EVAL BOARD FOR TPS74001DPT |
Customer Reference | |
Detailed Description | TPS74001DPT - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.5V | |
Current - Output | 1.5A | |
Voltage - Input | 1.2V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS74001DPT | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.32000 | $197.32 |

