


TPS73733DRVT | |
|---|---|
DigiKey Part Number | 296-TPS73733DRVTTR-ND - Tape & Reel (TR) 296-TPS73733DRVTCT-ND - Cut Tape (CT) 296-TPS73733DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73733DRVT |
Description | IC REG LINEAR 3.3V 1A 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73733DRVT Models |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73733DRVR | Texas Instruments | 1,965 | 296-40960-1-ND | $1.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.36628 | $2,341.57 |
| 500 | $9.02146 | $4,510.73 |
| 750 | $8.84864 | $6,636.48 |
| 1,250 | $8.65724 | $10,821.55 |
| 1,750 | $8.54529 | $14,954.26 |
| 2,500 | $8.43769 | $21,094.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $12.23400 | $122.34 |
| 25 | $11.13840 | $278.46 |
| 100 | $9.93900 | $993.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $11.87200 | $118.72 |
| 25 | $10.81280 | $270.32 |
| 100 | $9.64880 | $964.88 |

