


TPS73701DRBR | |
---|---|
DigiKey Part Number | 296-22065-2-ND - Tape & Reel (TR) 296-22065-1-ND - Cut Tape (CT) 296-22065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73701DRBR |
Description | IC REG LINEAR POS ADJ 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73701DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $9.27800 | $92.78 |
25 | $8.42440 | $210.61 |
100 | $7.48510 | $748.51 |
250 | $7.03684 | $1,759.21 |
500 | $6.76652 | $3,383.26 |
1,000 | $6.54400 | $6,544.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.26910 | $18,807.30 |
6,000 | $6.13456 | $36,807.36 |
9,000 | $6.06723 | $54,605.07 |