


TPS73633MDBVREP | |
---|---|
DigiKey Part Number | 296-21283-2-ND - Tape & Reel (TR) 296-21283-1-ND - Cut Tape (CT) 296-21283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73633MDBVREP |
Description | IC REG LINEAR 3.3V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73633MDBVREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.92000 | $66.92 |
10 | $51.83600 | $518.36 |
25 | $48.07040 | $1,201.76 |
100 | $43.93210 | $4,393.21 |
250 | $41.95852 | $10,489.63 |
500 | $40.76892 | $20,384.46 |
1,000 | $39.79001 | $39,790.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $38.58111 | $115,743.33 |