


TPS735285DRVT | |
---|---|
DigiKey Part Number | 296-TPS735285DRVTTR-ND - Tape & Reel (TR) 296-TPS735285DRVTCT-ND - Cut Tape (CT) 296-TPS735285DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS735285DRVT |
Description | IC REG LINEAR 2.85V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS735285DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 66dB ~ 22dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.84000 | $19.84 |
10 | $14.71900 | $147.19 |
25 | $13.44120 | $336.03 |
100 | $12.03680 | $1,203.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $11.36772 | $2,841.93 |
500 | $10.96420 | $5,482.10 |
750 | $10.76219 | $8,071.64 |
1,250 | $10.53828 | $13,172.85 |
1,750 | $10.40746 | $18,213.06 |
2,500 | $10.28160 | $25,704.00 |
6,250 | $10.01067 | $62,566.69 |