8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73525QDRBRQ1

DigiKey Part Number
296-40956-2-ND - Tape & Reel (TR)
296-40956-1-ND - Cut Tape (CT)
296-40956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73525QDRBRQ1
Description
IC REG LINEAR 2.5V 500MA 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS73525QDRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
65 µA
PSRR
60dB ~ 21dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,653
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.31000$18.31
10$13.58100$135.81
25$12.39200$309.80
100$11.08400$1,108.40
250$10.45984$2,614.96
500$10.08344$5,041.72
1,000$9.77380$9,773.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.39128$28,173.84
6,000$9.20408$55,224.48
9,000$9.11035$81,993.15
Manufacturers Standard Package

Other Suppliers on DigiKey

12,141In Stock
Ships from Rochester Electronics, LLC