


TPS73525DRBR | |
---|---|
DigiKey Part Number | 296-23647-2-ND - Tape & Reel (TR) 296-23647-1-ND - Cut Tape (CT) 296-23647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73525DRBR |
Description | IC REG LINEAR 2.5V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73525DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 66dB ~ 22dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $11.66000 | $116.60 |
25 | $10.61840 | $265.46 |
100 | $9.47140 | $947.14 |
250 | $8.92436 | $2,231.09 |
500 | $8.59462 | $4,297.31 |
1,000 | $8.32333 | $8,323.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.98818 | $23,964.54 |
6,000 | $7.82419 | $46,945.14 |
9,000 | $7.74212 | $69,679.08 |